Phoenix Contact SPC 4 Series PCB Connector, 10-Contact, 6.35 mm Pitch, 1 Row, 1233128
- RS Stock No.:
- 941-580
- Mfr. Part No.:
- 1233128
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€1,173.52
(exc. VAT)
€1,443.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,173.52 | €46.941 |
*price indicative
- RS Stock No.:
- 941-580
- Mfr. Part No.:
- 1233128
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | PA | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 1kV | |
| Series | SPC 4 | |
| Length | 23.75mm | |
| Standards/Approvals | RoHS | |
| Width | 64.7mm | |
| Depth | 18.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material PA | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Right Angle | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 1kV | ||
Series SPC 4 | ||
Length 23.75mm | ||
Standards/Approvals RoHS | ||
Width 64.7mm | ||
Depth 18.1mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact high-performance PCB connector designed for efficient electrical connectivity and reliable performance in various applications. Its Advanced locking mechanism ensures secure connections while maintaining Compact dimensions.
Intuitive locking mechanism prevents accidental disconnection
Rated for up to 24 A nominal current and 1000 V nominal voltage
Time-saving push-in spring connection method requires no tools
Optimised for tight spaces with conductor connection in one direction
Related links
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233105
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233130
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1232902
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233121
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233127
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233104
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233124
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233107
