TE Connectivity Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1986375-2
- RS Stock No.:
- 164-1918
- Mfr. Part No.:
- 1986375-2
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-1918
- Mfr. Part No.:
- 1986375-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
TE Connectivity 3.81mm Left Hand Terminal Block Plug Connectors
Left hand Terminal Block plug connectors with a 3.81mm pitch and side wire entry. These 3.81mm left hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.81mm pluggable Terminal Block connectors are MADE from green PA 6.6.
TE Connectivity 3.81mm Two Part Terminal Blocks
Approvals
UL 94-V0
Related links
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986375-2
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986375-8
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986375-5
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986375-6
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1-1986375-3
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1-1986375-2
