TE Connectivity Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1986375-8
- RS Stock No.:
- 710-9236
- Distrelec Article No.:
- 303-38-574
- Mfr. Part No.:
- 1986375-8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€13.98
(exc. VAT)
€17.20
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.98 |
*price indicative
- RS Stock No.:
- 710-9236
- Distrelec Article No.:
- 303-38-574
- Mfr. Part No.:
- 1986375-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Length | 15.25mm | |
| Depth | 10.35mm | |
| Standards/Approvals | RoHS, UL 94-V0 | |
| Width | 19.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Length 15.25mm | ||
Depth 10.35mm | ||
Standards/Approvals RoHS, UL 94-V0 | ||
Width 19.2mm | ||
- COO (Country of Origin):
- IT
TE Connectivity 3.81mm Left Hand Terminal Block Plug Connectors
Left hand Terminal Block plug connectors with a 3.81mm pitch and side wire entry. These 3.81mm left hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.81mm pluggable Terminal Block connectors are MADE from green PA 6.6.
TE Connectivity 3.81mm Two Part Terminal Blocks
Approvals
UL 94-V0
Related links
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986375-8
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986375-2
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986375-5
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986375-6
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1-1986375-3
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1-1986375-2
