Weidmüller SL Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1146790000
- RS Stock No.:
- 172-2595
- Mfr. Part No.:
- 1146790000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 50 units)*
€56.20
(exc. VAT)
€69.15
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.124 | €56.20 |
*price indicative
- RS Stock No.:
- 172-2595
- Mfr. Part No.:
- 1146790000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Orange | |
| Voltage | 400V | |
| Series | SL | |
| Length | 3.2mm | |
| Standards/Approvals | CSA, cURus | |
| Depth | 12mm | |
| Width | 25.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Orange | ||
Voltage 400V | ||
Series SL | ||
Length 3.2mm | ||
Standards/Approvals CSA, cURus | ||
Depth 12mm | ||
Width 25.2mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 5 Contacts, 18A Current - 1146790000
This pluggable Terminal Block is designed for efficient connection and disconnection in various applications. It features a right-angle design and a Compact 5.08mm pitch, accommodating a total of five contacts. This robust through-hole Terminal Block is MADE from copper alloy materials, ensuring reliable performance in demanding environments.
Features & Benefits
• High current rating of 18.0A supports extensive requirements
• Voltage rating of 400.0V for high voltage circuits
• Solder termination method ensures a secure connection
• 90° wire outlet simplifies installation in tight spaces
• Manually coded for easy identification and custom requirements
Applications
• Used for connecting wires in PCBs within electrical devices
• Suitable for use in automation and control technology
• Ideal for mechanical engineering and power distribution systems
• Recommended for telecommunications equipment for signal management
What mounting type does it support, and how does this benefit installation?
The through-hole mounting type simplifies the assembly process on PCBs, providing stability and support for electrical connections during operation, and reducing the risk of loosening over time.
How can this component help with high power demands in circuit design?
With a current rating of 18.0A, it is well-suited for high power applications, allowing it to handle significant electrical loads while maintaining safety and performance standards.
What materials contribute to its durability under varying conditions?
Constructed with a copper alloy for the contacts and PAGF for insulation, it ensures excellent conductivity and mechanical strength, enabling it to perform reliably in temperature ranges from -50 to 100 °C.
Horizontal Open Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Note
For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1155610000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146410000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1147390000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1148130000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013720000
