Weidmüller SL Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1146410000

Subtotal (1 box of 50 units)*

€56.20

(exc. VAT)

€69.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€1.124€56.20

*price indicative

RS Stock No.:
172-2597
Mfr. Part No.:
1146410000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

5.08mm

Number of Rows

1

Current

18A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Orange

Voltage

400V

Depth

8.43mm

Standards/Approvals

cURus, CSA

Series

SL

Width

25.2mm

Length

3.2mm

COO (Country of Origin):
DE

Weidmuller Series SL Pluggable Terminal Block, 5.08mm Pitch, 5 Contacts - 1146410000


This pluggable Terminal Block is designed for efficient and reliable electrical connections. With a pitch of 5.08mm, this header Terminal Block features a straight body orientation suited for through-hole mounting. The Orange pluggable connectors allow for easy identification in 5 contact configurations, making it Ideal for a range of applications in the automation and electronics sectors.

Features & Benefits


• Capable of handling a current rating of 18A

• Rated voltage of up to 400V ensures robust performance

• Designed for solder Terminal connections for secure mounting

• High-quality copper alloy materials make for Durable contacts

• Optimised for wave soldering to Streamline assembly processes

• Can be manually coded or pre-coded for versatility in use

Applications


• Used for PCB assemblies for efficient circuit design

• Ideal for automation technology where reliable connections are essential

• Suitable for electrical equipment for secure wiring integration

• Recommended for mechanical interfacing in various devices

• Essential for signal transmission across multiple sectors

What is the significance of the 5.08mm pitch in this Terminal block?


The 5.08mm pitch ensures compatibility with standard PCB layouts, allowing for efficient space utilisation and reliable connections in your designs. This spacing helps accommodate typical wire gauges while maintaining a Compact form factor.

How does the soldering method impact the durability of connections?


Utilising solder Terminal connections enhances mechanical stability and reduces the risk of disconnection due to vibrations or mechanical strain, ensuring long-term reliability in demanding environments.

Can this Terminal Block be used in high-temperature applications?


Yes, this product is rated for operation in temperatures ranging from -50 to 100 °C, making it suitable for a variety of environments, including high-temperature applications where reliability is critical.

Vertical Open Ends Thro Hole Headers 3.2mm Pin Length


These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.

5.08mm Pitch -Weidmüller Omnimate Range


Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.

• The PCB hole has a diameter of 1.3mm

• Screw clamp types accept wire up to 1.5mm²

• Tension clamp and IDC (screwless) options enable fast assembly times

• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers

• Polarising pins prevent mismatch connections.

Note

For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy