Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1148170000
- RS Stock No.:
- 172-2603
- Mfr. Part No.:
- 1148170000
- Manufacturer:
- Weidmüller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-2603
- Mfr. Part No.:
- 1148170000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | OMNIMATE SL | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08 mm | |
| Number of Rows | 1 | |
| Colour | Orange | |
| Current | 18.0 A | |
| Orientation | Right Angle | |
| Voltage | 400.0 V | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series OMNIMATE SL | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08 mm | ||
Number of Rows 1 | ||
Colour Orange | ||
Current 18.0 A | ||
Orientation Right Angle | ||
Voltage 400.0 V | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 6 Contacts, 5.08mm Pitch - 1148170000
This pluggable Terminal Block designed for use in various automation and electrical applications. The right-angled Terminal Block features six contacts arranged at a 5.08mm pitch and utilises a solder termination method for secure connections. Its robust construction and mounting type allow for reliable integration onto printed circuit boards, making it suitable for demanding environments.
Features & Benefits
• Designed for high current requirements up to 18A
• Right-angled body orientation simplifies PCB layout
• Solder termination method enhances mechanical stability
• Constructed from Durable copper alloy for longevity
• Easy coding for tailored connections
• Optimised for wave soldering to improve efficiency
Applications
• Used for automation systems for reliable connections
• Ideal for electrical control panels requiring space efficiency
• Suitable for mechanical assemblies needing Durable terminals
• Essential for power distribution across industries
What is the maximum voltage rating for this Terminal block?
The Terminal Block is rated for a maximum voltage of 400V, making it suitable for various applications in the electrical industry where high voltage management is necessary.
Can this Terminal Block be used in high-temperature environments?
Yes, it has an operating temperature range of -50 to 100 °C, allowing it to function effectively in high-temperature applications without compromising performance.
What materials are used in the construction of this Terminal block?
The Terminal Block is MADE from a copper alloy for the contacts, while the insulation is constructed from PAGF material, providing excellent electrical and thermal properties.
Horizontal Closed Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Note
For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1148170000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147430000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146450000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1779990000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780220000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1838250000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146810000
