Phoenix Contact HC Series Cable Gland, 1-Contact, 1407671
- RS Stock No.:
- 182-5716
- Mfr. Part No.:
- 1407671
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€7.36
(exc. VAT)
€9.05
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.36 | - |
| 10 - 24 | €6.70 | 8% |
| 25 - 49 | €6.13 | 16% |
| 50 - 99 | €5.88 | 20% |
| 100 + | €5.66 | 23% |
*price indicative
- RS Stock No.:
- 182-5716
- Mfr. Part No.:
- 1407671
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Cable Gland | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Black | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Cable Gland | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Black | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- PL
Phoenix Contact Cable Gland, M32 Size, NBR Seal - HC-B-G-M32-PLRBK - 1407671
Get your connections safely under cover with this cable gland from Phoenix Contact. It's MADE of Durable polyamide that holds its own against wear and impact, giving you long-term performance. As this material also serves as an insulator, you can be sure you're in safe hands and there's no risk of electric shocks. The gland accommodates wire sizes between 11 and 21mm, making it a versatile shielding solution.
As this piece of kit has a bayonet locking mechanism, it keeps a firm grip on the cables it houses. This means it won't come apart easily, even in vibrating systems. Thanks to the screw termination method, you don't need complex tools to connect the gland – a simple screwdriver will do the job. NBR Seals keep dust and contaminants that could mess with signal transmission firmly locked out. You'll find components like this one commonly used in the manufacturing industry.
• IP66 rating shows that it's dustproof and resists high-pressure water jets
• Wide operating temperature range between -40°C and +100°C for use in demanding conditions
• Meets UL 94-V0 standards, so stops burning in 10 seconds or less in the event of a fire
EVO plastic cable gland with bayonet locking, for housing series B, size M32, cable diameter: 11.. 21 mm
Related links
- Phoenix Contact HC Series Cable Gland 1407670
- Phoenix Contact HC Series Cable Gland 1407672
- Phoenix Contact HC Series Cable Gland 1407669
- Phoenix Contact HC Series Cable Clamp 1 Row, 1886139
- Phoenix Contact Brass Nickel Plated Brass Cable Gland 25 mm min. IP68
- Phoenix Contact HC Series Silver Polyamide Cable Gland 20.1 mm min. IP65
- Phoenix Contact HC-M Series Silver Nickel Plated Brass M20 Thread 15 mm
- Phoenix Contact HC Series Screw 1 Row, 1584198
