Phoenix Contact HC Series Cable Gland, 1-Contact, 1407672

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€10.37

(exc. VAT)

€12.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.37-
10 - 24€9.429%
25 - 49€8.6516%
50 - 99€8.2820%
100 +€7.9723%

*price indicative

RS Stock No.:
182-5717
Mfr. Part No.:
1407672
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

Cable Gland

Maximum Wire Size mm²

2.5mm²

Colour

Black

Voltage

500V

Series

HC

Standards/Approvals

No

COO (Country of Origin):
PL
Cable gland, cable gland material: PA, PA, external cable diameter 19 mm ... 28 mm, shielding: no, connecting thread: Bayonet B plastic, colour: black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy