Phoenix Contact HC-STA-D07 Series Heavy Duty Power Connector Housing, 1419249
- RS Stock No.:
- 187-5831
- Mfr. Part No.:
- 1419249
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
In Stock
- Plus 95 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.32 |
| 10 - 49 | €5.99 |
| 50 - 99 | €5.68 |
| 100 + | €5.36 |
*price indicative
- RS Stock No.:
- 187-5831
- Mfr. Part No.:
- 1419249
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-STA-D07 | |
| Standards/Approvals | UL Recognised, DNV, cUL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-STA-D07 | ||
Standards/Approvals UL Recognised, DNV, cUL Recognised | ||
- COO (Country of Origin):
- CN
Panel mounting base D7, with single locking latch, material: Die-cast Aluminium, salt water resistant, height: 25.5 mm, cable gland: none, support sleeve: no, Standard
Related links
- Phoenix Contact HC-STA-D07-BWSCM-EL-AL Series Heavy Duty Power Connector Housing, 1419250
- Phoenix Contact HC-STA-D07-HHFS-1TTM20-EL-AL Series Heavy Duty Power Connector Housing, 1419229
- Phoenix Contact HC-STA-D07-HHFS-1STM20-EL-AL Series Heavy Duty Power Connector Housing, 1419235
- Phoenix Contact HC-STA-D07-HHFS-1TTP11-EL-AL Series Heavy Duty Power Connector Housing, 1419232
- Phoenix Contact HC-STA-D07-BWS-PL-BK Series Heavy Duty Power Connector Housing, 1419265
- Phoenix Contact HC-D07-I-CT-F-42V Series Heavy Duty Power Connector Insert 2 Row, 1425006
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412769
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419999
