Phoenix Contact HC-STA-D07-BWS-PL-BK Series Heavy Duty Power Connector Housing, 1419265
- RS Stock No.:
- 187-5836
- Mfr. Part No.:
- 1419265
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.70
(exc. VAT)
€5.78
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.70 |
| 10 - 49 | €4.48 |
| 50 - 99 | €4.21 |
| 100 + | €4.00 |
*price indicative
- RS Stock No.:
- 187-5836
- Mfr. Part No.:
- 1419265
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | GL, EAC | |
| Series | HC-STA-D07-BWS-PL-BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals GL, EAC | ||
Series HC-STA-D07-BWS-PL-BK | ||
- COO (Country of Origin):
- CN
Panel mounting base D7, with single locking latch, material: PA, height: 25.5 mm, cable gland: none, support sleeve: no, Standard
Related links
- Phoenix Contact HC-STA-B32-BCSFD-PL-BK Series Heavy Duty Power Connector Accessory, 1424850
- Phoenix Contact HC-STA-D07 Series Heavy Duty Power Connector Housing, 1419249
- Phoenix Contact HC-STA-D07-HHFS-1STM20-EL-AL Series Heavy Duty Power Connector Housing, 1419235
- Phoenix Contact HC-STA-D07-BWSCM-EL-AL Series Heavy Duty Power Connector Housing, 1419250
- Phoenix Contact HC-STA-D07-HHFS-1TTM20-EL-AL Series Heavy Duty Power Connector Housing, 1419229
- Phoenix Contact HC-STA-D07-HHFS-1TTP11-EL-AL Series Heavy Duty Power Connector Housing, 1419232
- Phoenix Contact HC-EVO-D25-HHFS-PL-BK Series Heavy Duty Power Connector Housing, 1411347
- Phoenix Contact HC-EVO-D15-CHWS-PL-BK Series Heavy Duty Power Connector Housing, 1411338
