Wurth Elektronik 3483 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 691358310007

Bulk discount available
View bulk pricing options

Subtotal (1 box of 90 units)*

€354.24

(exc. VAT)

€435.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
90 - 180€3.936€354.24
270 +€3.827€344.43

*price indicative

RS Stock No.:
191-5460
Mfr. Part No.:
691358310007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

3.81mm

Current

5A

Number of Rows

1

Minimum Wire Size mm²

0.326mm²

Housing Material

Polyamide

Maximum Wire Size mm²

0.518mm²

Connector Gender

Male

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Orientation

Horizontal

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Length

27.46mm

Width

12.9mm

Series

3483

Depth

26.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy