Entrelec 1SNK Series Pluggable Terminal Block, 4-Contact, 1 Row, 1SNK805019R0000

Subtotal (1 box of 50 units)*

€423.50

(exc. VAT)

€521.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€8.47€423.50

*price indicative

RS Stock No.:
274-9102
Mfr. Part No.:
1SNK805019R0000
Manufacturer:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Pluggable Terminal Block

Number of Contacts

4

Current

20A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

2.5mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Grey

Wire Connection Method

Push-in

Voltage

1000V

Series

1SNK

Standards/Approvals

CE

COO (Country of Origin):
PL

Boost your productivity with this Entrelec 1SNK805019R0000 PI Spring Dynamic Pluggable Terminal Block, the Ideal solution for modern electronic projects. This innovative Terminal Block enhances the versatility of the pre-produced plug harness, allowing for a seamless integration into your setups. With the time-saving plug-and-play assembly, you can significantly reduce preparation and installation times.



The Entrelec PI Spring Terminal Blocks simplify the process of connecting sub-assemblies, ensuring a secure and reliable connection every time. By eliminating the potential for faulty connections on-site, these Terminal blocks minimise troubleshooting and downtime.



One of the key advantages of this ZDK2.5-11-D3000 type Terminal Block is the ease of prior connection testing. This feature allows you to verify connections before finalising your installation. These robust test connectors are designed to withstand up to 10,000 operations, making them a Durable choice for both temporary and permanent setups. Whether you’re an engineer, technician, or DIY enthusiast, the Entrelec PI Spring Dynamic Pluggable Terminal Blocks are the smart choice for enhancing your electronic projects. Experience the benefits of simplified installations, reduced preparation time, and reliable performance.


Features & Benefits


  • IP20 protection

  • UL 94V0 flammability rating

  • Better project identification

  • Modularity brings assembly flexibility

  • Smart and Faster accessories mounting

  • Dynamic crimp technology allows quick harness making

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy