Entrelec 1SNK Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 1 Row, 1SNK805759R0000
- RS Stock No.:
- 274-9106
- Mfr. Part No.:
- 1SNK805759R0000
- Manufacturer:
- Entrelec
Subtotal (1 bag of 50 units)*
€141.15
(exc. VAT)
€173.60
(inc. VAT)
- Plus 100 unit(s) shipping from 19 October 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €2.823 | €141.15 |
*price indicative
- RS Stock No.:
- 274-9106
- Mfr. Part No.:
- 1SNK805759R0000
- Manufacturer:
- Entrelec
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.2mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Crimp | |
| Voltage | 1000V | |
| Standards/Approvals | CE | |
| Series | 1SNK | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.2mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Crimp | ||
Voltage 1000V | ||
Standards/Approvals CE | ||
Series 1SNK | ||
- COO (Country of Origin):
- PL
Boost your productivity with this Entrelec 1SNK805018R0000 PI Spring Dynamic Pluggable Terminal Block, designed to Streamline your electronic installations. Combining the flexibility of push-in technology with dynamic crimping, these Terminal blocks make connecting components easier than ever.
The ZDK2.5-11-D3000 1 type Entrelec PI Spring Terminal Block ensures simplified and secure installations, allowing you to focus on your work without the hassle of troubleshooting. Their design facilitates easy prior connection testing, giving you confidence in your connections before finalizing your setup. Built for durability, these Terminal blocks feature test connectors that can withstand up to 10,000 operations, making them Ideal for both temporary and permanent applications. Whether you're a professional Engineer or a DIY enthusiast, the Entrelec PI Spring Terminal blocks are the perfect choice for reliable electronic solutions.
Related links
- Entrelec 1SNK Series Pluggable Terminal Block 5.2 mm Pitch, 1 Row
- Entrelec 1SNK Series Pluggable Terminal Block 5.2 mm Pitch 1SNK805758R0000
- Entrelec 1SNK Series Pluggable Terminal Block 1 Row
- Entrelec 1SNK Series Pluggable Terminal Block 1 Row
- Entrelec 1SNK Series Pluggable Terminal Block 1 Row, 1SNK805019R0000
- Entrelec 1SNK Series Pluggable Terminal Block 1 Row, 1SNK805018R0000
- Phoenix Contact SP 2.5/1-M Series Pluggable Terminal Block 5.2 mm Pitch, 3043043
- Phoenix Contact UPBV Series Pluggable Terminal Block 5.2 mm Pitch, 3045376
