RND RND 205 Series Pluggable Terminal Block, 8-Contact, 2.5 mm Pitch, 1 Row, RND 205-15EDGKD-2.5-08P
- RS Stock No.:
- 283-2526
- Distrelec Article No.:
- 301-27-623
- Mfr. Part No.:
- RND 205-15EDGKD-2.5-08P
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-2526
- Distrelec Article No.:
- 301-27-623
- Mfr. Part No.:
- RND 205-15EDGKD-2.5-08P
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The Female Header is a superior quality terminal block. It is a pluggable termination system for professional and industrial use.
Compact size
RoHS compliant
UL approved and E505551
Related links
- RND RND 205 Series Header 2.5 mm Pitch 1 Row Screw
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-15EDGK-3.81-08P
- RND RND 205 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Pluggable Terminal Block 5 mm Pitch RND 205-00161
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00128
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-00095
- RND RND 205 Series Terminal Block 3.81 mm Pitch 1 Row Screw
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
