Molex 39514 Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row, 395145016
- RS Stock No.:
- 287-2297
- Mfr. Part No.:
- 395145016
- Manufacturer:
- Molex
Get a bulk buy discount
Add 132 more to save 2%
View bulk pricing optionsSubtotal (1 box of 66 units)*
€370.72
(exc. VAT)
€455.99
(inc. VAT)
In Stock
- 594 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 66 - 66 | €5.617 | €370.72 | - |
| 132 + | €5.458 | €360.23 | 2% |
*price indicative
- RS Stock No.:
- 287-2297
- Mfr. Part No.:
- 395145016
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | TPU, PVC, Zinc | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 250V | |
| Length | 600mm | |
| Standards/Approvals | IEC 61076-2-101 | |
| Series | 39514 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material TPU, PVC, Zinc | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 250V | ||
Length 600mm | ||
Standards/Approvals IEC 61076-2-101 | ||
Series 39514 | ||
- COO (Country of Origin):
- CN
The Molex 3.81mm Pitch Eurostyle Horizontal Plug features a retention screw design and comes with a green housing. With 16 circuits, this Terminal Block and barrier strip provides reliable and secure connectivity. Its Compact design allows for space-saving installation. It offers a maximum current of 8.0A and a maximum voltage of 300V, making it suitable for a variety of applications.
3.81mm pitch Eurostyle horizontal plug with retention screws
Green housing for easy identification
Compact design for space-saving installation
16 circuits for reliable connectivity
Maximum current of 8.0A and maximum voltage of 300V
Related links
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 395145016
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 395145004
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 395145010
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MC 1.5/16-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817945
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300016
- Phoenix Contact MCVR 1.5/16-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827266
- Phoenix Contact MCVW 1.5/16-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828634
