Molex 39530 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 287-2303
- Mfr. Part No.:
- 395300003
- Manufacturer:
- Molex
Get a bulk buy discount
Add 25 more to save €2.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.09
(exc. VAT)
€13.64
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.218 | €11.09 | - |
| 25 - 45 | €2.122 | €10.61 | €2.40 |
| 50 - 95 | €2.032 | €10.16 | €9.30 |
| 100 + | €1.944 | €9.72 | €27.40 |
*price indicative
- RS Stock No.:
- 287-2303
- Mfr. Part No.:
- 395300003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | TPU | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Grey, Black | |
| Wire Connection Method | Unwired | |
| Voltage | 48V | |
| Length | 600mm | |
| Series | 39530 | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material TPU | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Grey, Black | ||
Wire Connection Method Unwired | ||
Voltage 48V | ||
Length 600mm | ||
Series 39530 | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- CN
The Molex 5.08mm pitch Eurostyle horizontal plug, features 3 circuits. This Terminal Block and barrier strip offers a reliable and efficient solution for connecting wires in various electronic applications. With its Compact design and high-quality construction, it provides secure connections and ensures optimal performance. Whether used in automotive, industrial, or other electrical systems, it delivers excellent functionality and durability.
5.08mm pitch Eurostyle horizontal plug
3 circuits for versatile connection options
Vertical entry angle for easy installation
Lock to mating part for secure connections
Polarized to mating part for accurate alignment
Wide temperature range of -40°C to +105°C
Compact and Durable design for long-lasting performance
Related links
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395300003
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305003
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305016
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395300006
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305002
