Molex 39530 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 395305002

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.33

(exc. VAT)

€9.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,295 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.466€7.33
25 - 95€1.402€7.01
100 - 195€1.342€6.71
200 +€1.288€6.44

*price indicative

RS Stock No.:
287-2309
Mfr. Part No.:
395305002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Housing Material

TPU

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

18AWG

Orientation

Horizontal

Colour

Grey, Black

Wire Connection Method

Unwired

Voltage

48V

Standards/Approvals

RoHS, EAC

Series

39530

Length

1.5m

COO (Country of Origin):
CN
The Molex 5.08mm Pitch Eurostyle Horizontal Plug, features a green housing. It has 2 circuits. This Terminal Block and barrier strip is designed for various applications in the electronics industry. It provides a reliable and secure connection for wires in a Compact and easy-to-use design. With its high current and voltage rating, it is suitable for a wide range of electrical applications. It is compliant with EU RoHS regulations and has low-halogen content, making it an environmentally-friendly choice. With its exceptional performance and quality, this Terminal Block and barrier strip is a reliable solution for your electrical needs.

5.08mm pitch Eurostyle horizontal plug with green housing

2 circuits for versatile connectivity

Compact and easy-to-use design

High current and voltage rating for a wide range of applications

Compliant with EU RoHS regulations

Low-halogen content for environmental sustainability

Reliable and secure connection for wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy