Molex 39530 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 395305003
- RS Stock No.:
- 287-2310
- Mfr. Part No.:
- 395305003
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 240 units)*
€519.12
(exc. VAT)
€638.40
(inc. VAT)
In Stock
- Plus 2,640 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 240 - 240 | €2.163 | €519.12 |
| 480 + | €2.102 | €504.48 |
*price indicative
- RS Stock No.:
- 287-2310
- Mfr. Part No.:
- 395305003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Housing Material | TPU, Polyamide 66 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Horizontal | |
| Colour | Grey, Black | |
| Wire Connection Method | Unwired | |
| Voltage | 48V | |
| Length | 3m | |
| Series | 39530 | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Housing Material TPU, Polyamide 66 | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Horizontal | ||
Colour Grey, Black | ||
Wire Connection Method Unwired | ||
Voltage 48V | ||
Length 3m | ||
Series 39530 | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- CN
The Molex 5.08mm pitch Eurostyle Horizontal Plug, features 3 circuits. It is designed with a green housing, making it suitable for a variety of applications. With a maximum current of 18.0A and voltage of 300V, this plug offers reliable and efficient performance. Its one-row orientation and vertical entry angle provide ease of use and flexibility in installation. The plug is polarized to ensure proper mating, and it does not require panel mounting. Operating in a temperature range of -40°C to +105°C, it can withstand harsh environmental conditions. With wire size compatibility ranging from AWG 12 to AWG 26, this plug offers versatility in wiring options.
5.08mm pitch Eurostyle Horizontal Plug with green housing
3 circuits for versatile use
Maximum current of 18.0A and voltage of 300V for reliable performance
Vertical entry angle and one-row orientation for easy installation
Polarized design ensures proper mating
Wide temperature range of -40°C to +105°C for durability in harsh environments
Compatible with wire sizes ranging from AWG 12 to AWG 26 for versatility
Related links
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395300003
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305016
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395300006
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305002
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305004
