Molex 39530 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 395305004

Get a bulk buy discount

Add 25 more to save €3.65

View bulk pricing options

Subtotal (1 pack of 5 units)*

€17.94

(exc. VAT)

€22.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 545 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€3.588€17.94-
25 - 95€3.442€17.21€3.65
100 +€3.292€16.46€29.60

*price indicative

RS Stock No.:
287-2313
Mfr. Part No.:
395305004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Minimum Wire Size mm²

0.75mm²

Housing Material

TPU

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

26AWG

Orientation

Horizontal

Colour

Black, Grey

Wire Connection Method

Free Cable End

Voltage

48V

Standards/Approvals

EAC, RoHS

Length

5m

Series

39530

COO (Country of Origin):
CN
The Molex 5.08mm Pitch Eurostyle Horizontal Plug, features green housing and 4 circuits. This Terminal Block and barrier strip is designed for reliable and secure connections. It is Ideal for various applications in industries such as automotive, industrial automation, and building infrastructure. With a maximum voltage of 300V and a maximum current of 18.0A per contact, this Terminal Block can handle high-power solutions. It features a polarized mating part and can be easily locked into place. It is stackable and has a temperature range of -40°C to +105°C, making it suitable for a wide range of environments.

5.08mm pitch Eurostyle horizontal plug with green housing

Designed for reliable and secure connections

Suitable for various applications in automotive, industrial automation, and building infrastructure

Maximum voltage of 300V and maximum current of 18.0A per contact

Polarized mating part for easy and secure connection

Stackable design for convenience

Wide temperature range of -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy