Molex 39715 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 397150002
- RS Stock No.:
- 287-2342
- Mfr. Part No.:
- 397150002
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
In Stock
- 2,520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.284 | €6.42 |
| 25 - 45 | €1.232 | €6.16 |
| 50 - 95 | €1.176 | €5.88 |
| 100 + | €1.13 | €5.65 |
*price indicative
- RS Stock No.:
- 287-2342
- Mfr. Part No.:
- 397150002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic Polyurethane, Zinc Die Cast (Screw Connection) | |
| Minimum Wire Size mm² | 0.34mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 250V | |
| Series | 39715 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Length | 3m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Housing Material Thermoplastic Polyurethane, Zinc Die Cast (Screw Connection) | ||
Minimum Wire Size mm² 0.34mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 250V | ||
Series 39715 | ||
Standards/Approvals IEC 61076-2-101 | ||
Length 3m | ||
- COO (Country of Origin):
- CN
The Molex a 5.08mm Pitch Eurostyle 180° Wire Entry Plug is designed for wire-to-board applications, making it suitable for a wide range of electrical projects. With its green color and sleek design, this plug not only provides reliable connectivity but also adds an aesthetic touch to your setup. The plug is MADE from high-quality materials such as polyamide and brass, ensuring durability and longevity. It can handle a maximum current of 12.0A and a maximum voltage of 250V, making it suitable for various applications. Whether you are working on automotive projects, industrial automation, or building infrastructure, this plug is a versatile and reliable choice.
5.08mm pitch Eurostyle wire entry plug
Designed for wire-to-board applications
Durable construction with polyamide and brass materials
Maximum current of 12.0A and maximum voltage of 250V
Sleek green design adds aesthetic appeal to your setup
Suitable for automotive, industrial automation, and building infrastructure projects
Related links
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch 397150002
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch 397150003
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch 397150010
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch 397150004
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305002
