Molex 39715 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 397150004

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.68

(exc. VAT)

€6.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 8€2.84€5.68
10 - 48€2.72€5.44
50 - 98€2.60€5.20
100 +€2.50€5.00

*price indicative

RS Stock No.:
287-2347
Mfr. Part No.:
397150004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Housing Material

Zinc, TPU, Self Extinguishing, Nickel Plated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

22AWG

Orientation

Straight

Wire Connection Method

Plug-In

Colour

Black

Voltage

60V

Series

39715

Length

600mm

Standards/Approvals

IEC 61076-2-101/IEC 61076-2-104

COO (Country of Origin):
CN
The Molex 5.08mm Pitch Eurostyle 180° Wire Entry Plug features 4 circuits and a green color, this Terminal Block and barrier strip is designed for wire-to-board applications. It features a horizontal entry angle and can handle a maximum current of 12.0A and voltage of 250V. The plug is MADE of brass with tin plating and polyamide resin. It is polarized to the mating part and has a temperature range of -40°C to +105°C. This plug is stackable and suitable for various industrial applications.

5.08mm pitch Eurostyle 180° wire entry plug

4 circuits for wire-to-board applications

Horizontal entry angle for easy installation

Max current of 12.0A and voltage of 250V

Made of brass with tin plating and polyamide resin

Polarized to the mating part for secure connection

Temperature range of -40°C to +105°C

Stackable design for efficient use of space

Suitable for various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy