Molex 39715 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 397150003
- RS Stock No.:
- 287-2343
- Mfr. Part No.:
- 397150003
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 168 units)*
€273.00
(exc. VAT)
€335.83
(inc. VAT)
In Stock
- 1,344 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 168 - 168 | €1.625 | €273.00 |
| 336 + | €1.523 | €255.86 |
*price indicative
- RS Stock No.:
- 287-2343
- Mfr. Part No.:
- 397150003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic Polyurethane | |
| Maximum Wire Size mm² | 0.34mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Wire Connection Method | Plug-In | |
| Colour | Black | |
| Voltage | 60V | |
| Series | 39715 | |
| Length | 300mm | |
| Standards/Approvals | IEC 61076-2-101, IEC 61076-2-104 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Housing Material Thermoplastic Polyurethane | ||
Maximum Wire Size mm² 0.34mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Wire Connection Method Plug-In | ||
Colour Black | ||
Voltage 60V | ||
Series 39715 | ||
Length 300mm | ||
Standards/Approvals IEC 61076-2-101, IEC 61076-2-104 | ||
- COO (Country of Origin):
- CN
The Molex 5.08mm Pitch Eurostyle 180° Wire Entry Plug is designed for wire-to-board connections. It features 3 circuits and a green resin color. The plug is MADE of brass with tin plating and a polyamide resin. It is polarized to ensure proper mating and is shrouded for added safety. With a maximum current of 12.0A and a maximum voltage of 250V, this plug is suitable for a variety of applications. It operates in a temperature range of -40° to +105°C, making it Ideal for both indoor and outdoor use.
5.08mm pitch Eurostyle plug for easy wire-to-board connections
3 circuits for versatile usage
Green resin color for easy identification
Brass construction with tin plating for durability
Polarized design for proper mating
Shrouded for added safety
Wide temperature range of -40° to +105°C for indoor and outdoor use
Related links
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch 397150002
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch 397150010
- Molex 39715 Series Pluggable Terminal Block 5.08 mm Pitch 397150004
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1512760000
