Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row

Get a bulk buy discount

Add 125 more to save €61.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.56

(exc. VAT)

€9.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 11 November 2026
  • Plus 295 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120€1.512€7.56-
125 - 370€1.024€5.12€61.00
375 - 995€1.00€5.00€192.00
1000 - 1995€0.972€4.86€540.00
2000 +€0.948€4.74€1,128.00

*price indicative

RS Stock No.:
733-0487
Mfr. Part No.:
1146450000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

5.08mm

Number of Rows

1

Current

18A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Orange

Voltage

400V

Series

OMNIMATE SL

Length

3.2mm

Standards/Approvals

CSA, cURus

Depth

8.43mm

Width

30.28mm

COO (Country of Origin):
DE

Weidmuller OMNIMATE SL Series Pluggable Terminal Block, 18A Current Rating, 400V Voltage Rating - 1146450000


This pluggable Terminal Block offers a dependable solution for electrical connections across multiple applications. It features a 5.08mm pitch and accommodates six contacts in a straight body orientation. The through hole mounting type combined with a solder termination method ensures a secure connection in various environments.

Features & Benefits


• High current rating of 18A supports robust applications

• 400V voltage rating for safe operation

• Copper alloy construction enhances durability and conductivity

• Through hole design facilitates assembly and stability

• Single row configuration optimises space efficiency

• 5.08mm pitch allows for flexible wiring options

Applications


• Utilised in control panel manufacturing

• Suitable for automation and robotics

• Common in power distribution systems

• Ideal for machinery and equipment wiring

• Employed in alarm and security systems

Can it handle high voltage applications?


Yes, it has a voltage rating of 400.0V.

Will it work in automated machinery?


Yes, it is suitable for automation applications.

Is it easy to install?


Its through hole design allows for simple installation.

Can it be used for high current connections?


Yes, it has a current rating of 18.0A.

Is it compatible with various wiring configurations?


Yes, its design offers flexible wiring options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy