Phoenix Contact HC-EVO-B16-HHWD-PLBK Series Heavy Duty Power Connector Housing, 1407644
- RS Stock No.:
- 858-0977
- Mfr. Part No.:
- 1407644
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€21.90
(exc. VAT)
€26.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.90 | - |
| 10 - 24 | €21.02 | 4% |
| 25 - 49 | €20.15 | 7% |
| 50 + | €19.27 | 12% |
*price indicative
- RS Stock No.:
- 858-0977
- Mfr. Part No.:
- 1407644
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-EVO-B16-HHWD-PLBK | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV, UL Recognised, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-EVO-B16-HHWD-PLBK | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV, UL Recognised, EAC | ||
- COO (Country of Origin):
- PL
HEAVYCON EVO sleeve housing, plastic, with bayonet flange for EVO screw connection, B16, with double locking latch, height: 78 mm, without EVO screw connection
Completely corrosion-resistant;Marking label can be attached;Halogen-free plastic;Low weight;Lower risk of condensation;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Metal inlays ensure leading PE contact with angled plugs
Related links
- Phoenix Contact HC-EVO-B10-HHWD-PLBK Series Heavy Duty Power Connector Housing, 1407631
- Phoenix Contact HC-EVO-B24-HHWD-PLBK Series Heavy Duty Power Connector Housing, 1407658
- Phoenix Contact HC-EVO-B16-HHFS-PLBK Series Heavy Duty Power Connector Housing, 1407642
- Phoenix Contact HC-EVO-B10-HLWD-PLBK Series Heavy Duty Power Connector Housing, 1407630
- Phoenix Contact HC-EVO-B24-HHFS-PLBK Series Heavy Duty Power Connector Housing, 1407656
- Phoenix Contact HC-EVO-B10-HHFD-PLBK Series Heavy Duty Power Connector Housing, 1407629
- Phoenix Contact HC-EVO-B10-HHFS-PLBK Series Heavy Duty Power Connector Housing, 1407627
- Phoenix Contact HC-EVO-B16-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407649
