Phoenix Contact HC-EVO-B24-HHWD-PLBK Series Heavy Duty Power Connector Housing, 1407658

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€19.43

(exc. VAT)

€23.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.43-
10 - 24€18.654%
25 - 49€17.878%
50 +€17.0812%

*price indicative

RS Stock No.:
858-1024
Mfr. Part No.:
1407658
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

DNV, EAC, UL Recognised, cUL Recognised, cULus Recognised

Series

HC-EVO-B24-HHWD-PLBK

COO (Country of Origin):
DE
HEAVYCON EVO sleeve housing, plastic, with bayonet flange for EVO screw connection, B24, with double locking latch, height: 87.5 mm, without EVO screw connection

Lower risk of condensation;Metal inlays ensure leading PE contact with angled plugs;Completely corrosion-resistant;Low weight;Halogen-free plastic;Marking label can be attached;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy