Phoenix Contact HC-EVO-B10-HLWD-PLBK Series Heavy Duty Power Connector Housing, 1407630

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.23

(exc. VAT)

€18.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.23
10 - 24€14.62
25 - 49€14.00
50 +€13.40

*price indicative

RS Stock No.:
858-6195
Mfr. Part No.:
1407630
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-EVO-B10-HLWD-PLBK

Standards/Approvals

DNV, UL Recognised, EAC, cUL Recognised

COO (Country of Origin):
PL
HEAVYCON EVO sleeve housing, plastic, with bayonet flange for EVO screw connection, B10, with double locking latch, height: 60.5 mm, without EVO screw connection

Low weight;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Metal inlays ensure leading PE contact with angled plugs;Halogen-free plastic;Marking label can be attached;Completely corrosion-resistant;Lower risk of condensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy