Phoenix Contact HC-EVO-B10-HHFS-PLBK Series Heavy Duty Power Connector Housing, 1407627

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.69

(exc. VAT)

€14.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.69
10 - 24€11.22
25 - 49€10.73
50 +€10.28

*price indicative

RS Stock No.:
858-6189
Mfr. Part No.:
1407627
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

cUL Recognised, UL Recognised, EAC, DNV, cULus Recognised

Series

HC-EVO-B10-HHFS-PLBK

COO (Country of Origin):
PL
HEAVYCON EVO sleeve housing, plastic, with bayonet flange for EVO screw connection, B10, for single locking latch, height: 87.5 mm, without EVO screw connection

Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Completely corrosion-resistant;Halogen-free plastic;Lower risk of condensation;Low weight;Marking label can be attached;Metal inlays ensure leading PE contact with angled plugs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy