Phoenix Contact HEAVYCON B16 Series Heavy Duty Power Connector Housing, 1411324
- RS Stock No.:
- 858-1241
- Mfr. Part No.:
- 1411324
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€26.16
(exc. VAT)
€32.18
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.16 |
*price indicative
- RS Stock No.:
- 858-1241
- Mfr. Part No.:
- 1411324
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | UL Recognised, EAC, DNV, cUL Recognised | |
| Series | HEAVYCON B16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals UL Recognised, EAC, DNV, cUL Recognised | ||
Series HEAVYCON B16 | ||
- COO (Country of Origin):
- CN
Panel mounting base B16, with single locking latch, material: Die-cast aluminum, salt water resistant, height: 30.5 mm, cable gland: none, support sleeve: no, Standard, with flat gasket
good shielding in the event of electromagnetic interference
Related links
- Phoenix Contact HEAVYCON B16 Series Heavy Duty Power Connector Insert 2 Row, 1648241
- Phoenix Contact HEAVYCON B16 Series Heavy Duty Power Connector Insert 2 Row, 1648238
- Phoenix Contact HEAVYCON EVO B16 Series Heavy Duty Power Connector Housing, 1407648
- Phoenix Contact HEAVYCON EVO B16 Series Heavy Duty Power Connector Housing, 1407643
- Phoenix Contact HEAVYCON B16 Series Power Connector Insert & Module 2 Row, 1407731
- Phoenix Contact HEAVYCON B16 Series Power Connector Insert & Module 2 Row, 1407732
- Phoenix Contact HEAVYCON QUICKON Series Heavy Duty Power Connector Housing, 1641604
- Phoenix Contact HEAVYCON EVO B10 Series Heavy Duty Power Connector Housing, 1407634
