Phoenix Contact HEAVYCON B16 Series Power Connector Insert & Module, 16-Contact, 2 Row, 1407731
- RS Stock No.:
- 858-8589
- Mfr. Part No.:
- 1407731
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€23.89
(exc. VAT)
€29.38
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.89 |
*price indicative
- RS Stock No.:
- 858-8589
- Mfr. Part No.:
- 1407731
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Power Connector Insert & Module | |
| Number of Rows | 2 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | HEAVYCON B16 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Power Connector Insert & Module | ||
Number of Rows 2 | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 500V | ||
Series HEAVYCON B16 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HEAVYCON socket insert, B16 series, 16 + PE-pos., push-in connection
For fast coding with plastic profile ;Significant time savings during conductor connection;Conductor connection without tools;Test connection for 2 mm test plug
Related links
- Phoenix Contact HEAVYCON B16 Series Power Connector Insert & Module 2 Row, 1407732
- Phoenix Contact HEAVYCON B16 Series Heavy Duty Power Connector Insert 2 Row, 1648241
- Phoenix Contact HEAVYCON B16 Series Heavy Duty Power Connector Insert 2 Row, 1648238
- Phoenix Contact HEAVYCON B16 Series Heavy Duty Power Connector Housing, 1411324
- Phoenix Contact HC-B16 Series Heavy Duty Power Connector Insert 2 Row, 1605653
- Phoenix Contact HC-B16 Series Heavy Duty Power Connector Insert 2 Row, 1584884
- Phoenix Contact HEAVYCON EVO B16 Series Heavy Duty Power Connector Housing, 1407643
- Phoenix Contact HEAVYCON EVO B16 Series Heavy Duty Power Connector Housing, 1407648
