SMC KR Series Nylon Spatter Cover for 8 mm
- RS Stock No.:
- 364-114
- Mfr. Part No.:
- KR-08C
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
€4.74
(exc. VAT)
€5.83
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €4.74 | €0.474 |
*price indicative
- RS Stock No.:
- 364-114
- Mfr. Part No.:
- KR-08C
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Spatter Cover | |
| Product Type | Spatter Cover | |
| Tube Size | 8 mm | |
| Series | KR | |
| Material | Nylon | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 17mm | |
| Standards/Approvals | UL-94 Standard V-0, RoHS | |
| For Use With | Multiple Tubing Types | |
| Overall Length | 9mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Spatter Cover | ||
Product Type Spatter Cover | ||
Tube Size 8 mm | ||
Series KR | ||
Material Nylon | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 17mm | ||
Standards/Approvals UL-94 Standard V-0, RoHS | ||
For Use With Multiple Tubing Types | ||
Overall Length 9mm | ||
- COO (Country of Origin):
- JP
The SMC state-of-the-art one-touch fitting seamlessly integrates advanced technology, ensuring efficient air and water flow in pneumatic systems. Designed for optimal performance, its flame-resistant properties align with the UL-94 Standard V-0, delivering both safety and reliability. The innovative construction utilises high-quality materials to facilitate secure connections while preventing unwanted disconnections and system inefficiencies. With versatility at its core, this fitting accommodates a wide range of tubing materials, making it ideal for various applications in industrial settings. Experience the benefits of reduced assembly time and enhanced durability, all packaged in a robust yet compact design perfectly suited for confined spaces.
Constructed with flame-resistant materials for enhanced safety
Offers a reliable seal to prevent leaks in fluid transport
Allows for easy installation, reducing assembly time significantly
Compatible with multiple tubing types, promoting versatility
Maintains a secure connection under varying pressure conditions
Designed to minimise resistance during tube insertion
Facilitates rotation of the body for ease of alignment during installation
Effectively manages tubing within confined environments without risk of interference
Related links
- SMC KR Series Nylon Spatter Cover for 8 mm
- SMC KR Series Nylon Spatter Cover for 10 mm
- SMC KR Series Polybutylene Terephthalate, C3604BD Spatter Cover for 12 mm
- SMC KR Series Pneumatic Fitting Soft Nylon
- SMC FEP Nylon, Soft Nylon & Polyurethane Tubing Silicon Rubber Spatter Cover
- SMC KR Series Straight Fitting Tube-to-Tube Connection Style
- SMC KR Series Polybutylene Terephthalate 10 mm Push-in
- SMC JIS Spatter Cover
