Festo SASC M12 x 1, TPE Adapter
- RS Stock No.:
- 651-243
- Mfr. Part No.:
- SASC-F5-A-M12-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
€35.47
(exc. VAT)
€43.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.47 |
*price indicative
- RS Stock No.:
- 651-243
- Mfr. Part No.:
- SASC-F5-A-M12-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Thread Standard | M12 x 1 | |
| Series | SASC | |
| Material | TPE | |
| Standards/Approvals | EN 61076-2-101, IP65, Cleanroom class 4, CE mark, UKCA marking, VDMA24364-B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Thread Standard M12 x 1 | ||
Series SASC | ||
Material TPE | ||
Standards/Approvals EN 61076-2-101, IP65, Cleanroom class 4, CE mark, UKCA marking, VDMA24364-B2-L | ||
- COO (Country of Origin):
- TR
The Festo Adapter provides a robust solution for seamless connectivity in various electrical applications. Designed to meet the stringent EN 61076-2-101 standard, this connector ensures reliable performance across a wide operational voltage range, suitable for both AC and DC usages up to 30 V. Built to withstand varying environmental conditions, the adapter boasts an impressive IP65 degree of protection and operates effectively within an ambient temperature range of -25 °C to 85 °C. Its lightweight design enhances usability without compromising quality, making it an ideal choice for integrating field devices in complex systems, including those used in Li-ion battery production.
Conforms to EN 61076-2-101 standards for reliable connection
Operational voltage range supports both AC and DC applications up to 30 V
IP65 rating guarantees excellent protection against dust and water ingress
Compact 30 g weight promotes ease of installation without sacrificing performance
Equipped with a socket type connection on the field device side for versatile integration
Features a straight cable outlet design for efficient setup
Offers 5 pins with a connection pattern ensuring optimal functionality
Compatible with rotatable and non-rotatable screw-type locks for flexible mounting options
Manufactured from CFC-free and RoHS-compliant materials which ensuring environmental safety
Related links
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 27 mm Cable Dia. for 26 mm Cable Dia.
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. for 4 mm Cable Dia. 2499692-1
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 12 mm Cable Dia. for 11 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 14 mm Cable Dia. for 13 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 13 mm Cable Dia. for 12 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 26 mm Cable Dia. for 25 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 30 mm Cable Dia. for 29 mm Cable Dia.
- TE Connectivity 1-2499691-0 Black Thermoplastic Elastomer Strain Relief for 29 mm Cable Dia. for 28 mm Cable Dia.
