Festo Polybutylene Terephthalate PBT Tubing Sleeve
- RS Stock No.:
- 202-3000
- Mfr. Part No.:
- QSH-6-4
- Manufacturer:
- Festo
Subtotal (1 bag of 10 units)*
€29.64
(exc. VAT)
€36.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €29.64 | €2.964 |
*price indicative
- RS Stock No.:
- 202-3000
- Mfr. Part No.:
- QSH-6-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Series | QSH | |
| Material | PBT | |
| Finish | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Series QSH | ||
Material PBT | ||
Finish Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
- COO (Country of Origin):
- JP
The Festo separator has no corrosion stress and used steel material for snap ring and brass type of plug.
Used FPM seal material
Related links
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Norgren Pneufit C for use with Fluid System Connector
- Festo QSQ Series Pneumatic Fitting Polybutylene Terephthalate, 153209
- Festo QSTL Series Polybutylene Terephthalate For tubing outside diameter
- Festo Polybutylene Terephthalate Blanking Plug
- Festo Polybutylene Terephthalate Check Valve, 1 Mpa
