Festo Polybutylene Terephthalate PBT Tubing Sleeve

Subtotal (1 bag of 100 units)*

€175.20

(exc. VAT)

€215.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€175.20€1.752

*price indicative

RS Stock No.:
202-3029
Mfr. Part No.:
QSH-6-100
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Tubing Sleeve

Series

QSH

Material

PBT

Finish

Polybutylene Terephthalate

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Festo one-way flow control function for exhaust air has a threaded mounting type and can be assembled in any position. Here, threaded plug is made of wrought aluminium alloy material with a brass adjusting screw. Its pneumatic connection port 1 value

Ambient temperature -10 to 60 °C

Slotted head screw adjusting element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy