Festo QS Series Tubing Cap, Polybutylene Terephthalate, 6 mm Port, Pneumatic
- RS Stock No.:
- 202-3217
- Mfr. Part No.:
- QSC-6-100
- Manufacturer:
- Festo
Subtotal (1 bag of 100 units)*
€144.00
(exc. VAT)
€177.12
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €144.00 | €1.44 |
*price indicative
- RS Stock No.:
- 202-3217
- Mfr. Part No.:
- QSC-6-100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 6 mm | |
| Product Type | Tubing Cap | |
| Series | QS | |
| Material | Polybutylene Terephthalate | |
| Connection Type | Port, Pneumatic | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:-:-) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 6 mm | ||
Product Type Tubing Cap | ||
Series QS | ||
Material Polybutylene Terephthalate | ||
Connection Type Port, Pneumatic | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:-:-) | ||
- COO (Country of Origin):
- JP
Festo Series QS Tubing Cap, PBT, 6mm Tube - QSC-6-100
This tubing cap is the reliable solution for various industrial applications due to its durable PBT material and precise design. It ensures a secure fit for 6mm tubing with an outer diameter of 13mm.
Features & Benefits
• Made from high-quality PBT material for long-lasting durability
• Designed to easily fit 6mm tubing with an outer diameter of 13mm
• Operating pressure range from -0.95 to 6 bar for versatile use in different environments
• Corrosion resistance classification CRC 1 for low corrosion stress
Applications
• Ideal for pneumatic systems requiring a reliable end cap solution
• Can be used for industrial automation systems that use 6mm tubing
• Suitable for applications where corrosion resistance is essential
• Can be used in various industries such as electronics, electrical, and mechanical
Can it withstand high operating pressures?
Yes, it can operate in a pressure range of -0.95 to 6 bar, making it suitable for various pneumatic applications.
Will it fit tubing with an outer diameter of 13mm?
Yes, this tubing cap is designed to securely fit 6mm tubing with an outer diameter of 13mm.
Is it suitable for use in corrosive environments?
The tubing cap has a corrosion resistance classification of CRC 1, making it suitable for low corrosion stress applications.
Can it be used with compressed air and water?
Yes, the tubing cap is suitable for use with compressed air according to ISO8573-1:2010 standards and water as per the manufacturer's declaration.
What industries can benefit from this product?
Industries such as automation, electronics, electrical, and mechanical can benefit from the versatile use of this tubing end cap.
Related links
- Festo QS Series Tubing Cap 10 mm Push-in
- Festo QS Series Tubing Cap 12 mm Pneumatic, Port
- Festo QS Series Tubing Cap 10 mm Pneumatic, Port
- Festo QS Series Tubing Cap 8 mm Pneumatic, Port
- Festo QSC Series Tubing Cap 6 mm Push-in
- Festo QS Series Tubing Cap 3 mm Pneumatic, Port
- Festo QS Series Tubing Cap 12 mm Push-in
- Festo QSC Series Tubing Cap 4 mm Pneumatic, Port
