Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- RS Stock No.:
- 202-3032
- Mfr. Part No.:
- QSH-8-6-50
- Manufacturer:
- Festo
Subtotal (1 bag of 50 units)*
€111.00
(exc. VAT)
€136.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €111.00 | €2.22 |
*price indicative
- RS Stock No.:
- 202-3032
- Mfr. Part No.:
- QSH-8-6-50
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Series | QSH | |
| Material | Polybutylene Terephthalate | |
| Finish | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Series QSH | ||
Material Polybutylene Terephthalate | ||
Finish Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO8573-1:2010 | ||
- COO (Country of Origin):
- JP
The Festo one-way flow control function for exhaust air has a threaded mounting type and can be assembled in any position. Here, threaded plug is made of wrought aluminium alloy material with a brass adjusting screw. Its pneumatic connection port 1 value
Ambient temperature -10 to 60 °C
Slotted head screw adjusting element
Related links
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Norgren Pneufit C for use with Fluid System Connector
- Festo QS Series 8 mm Push-in 6 mm Push-in
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo Polybutylene Terephthalate Blanking Plug
- Festo QS Series Tubing Cap 8 mm Pneumatic, Port
- Festo Polybutylene Terephthalate Pneumatic Fitting, Push In 8 mm 8 mm
