Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- RS Stock No.:
- 202-3078
- Mfr. Part No.:
- QSH-8-50
- Manufacturer:
- Festo
Subtotal (1 bag of 50 units)*
€100.20
(exc. VAT)
€123.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €100.20 | €2.004 |
*price indicative
- RS Stock No.:
- 202-3078
- Mfr. Part No.:
- QSH-8-50
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Series | QSH | |
| Material | Polybutylene Terephthalate | |
| Finish | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Series QSH | ||
Material Polybutylene Terephthalate | ||
Finish Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO8573-1:2010 | ||
- COO (Country of Origin):
- JP
The Festo shock absorber has P cushioning without metal fixed stop and assembled in any position. Its size is M12 with lock nut mounting. The stroke size is 1.2mm.
Used high alloy steel material
No position detection
Related links
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Norgren Pneufit C for use with Fluid System Connector
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo Polybutylene Terephthalate Blanking Plug
- Festo QS Series Tubing Cap 8 mm Pneumatic, Port
- Festo Polybutylene Terephthalate Pneumatic Fitting, Push In 8 mm 8 mm
- Festo QST Series Nickel Plated Brass Polyoxymethylene, 3/8 in G
