Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- RS Stock No.:
- 202-3119
- Mfr. Part No.:
- QSH-16-12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€4.03
(exc. VAT)
€4.96
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.03 |
*price indicative
- RS Stock No.:
- 202-3119
- Mfr. Part No.:
- QSH-16-12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Tubing Sleeve | |
| Series | QSH | |
| Material | Polybutylene Terephthalate | |
| Finish | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Tubing Sleeve | ||
Series QSH | ||
Material Polybutylene Terephthalate | ||
Finish Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
- COO (Country of Origin):
- JP
The Festo push-in sleeve has push/pull principle of structure which used PBT type of housing material. Its nominal size is 2.5mm and can be assembled in any position.
Container size 10
Ambient temperature -10 to 80 °C
Related links
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve
- Festo Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Norgren Pneufit C for use with Fluid System Connector
- Festo G Polybutylene Terephthalate Aluminium Alloy Tubing Sleeve
- Festo QSY Series Push-in 16 mm Push In 12 mm Push-in
- Festo QSTL Series Polybutylene Terephthalate For tubing outside diameter
- Festo QSH Series Polybutylene Terephthalate 5/16 in Push-in
- Festo QSTL Series Polybutylene Terephthalate For tubing outside diameter
