EMERSON – AVENTICS G Galvanised Steel Blanking Plug
- RS Stock No.:
- 257-7253
- Mfr. Part No.:
- 1823462031
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 bag of 25 units)*
€130.51
(exc. VAT)
€160.53
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €130.51 | €5.22 |
*price indicative
- RS Stock No.:
- 257-7253
- Mfr. Part No.:
- 1823462031
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Blanking Plug | |
| Connection Size | G 1/2 | |
| Thread Standard | G | |
| Series | FPT-S-RBI | |
| Connection Type | Type G | |
| Head Type | Hexagonal Socket | |
| Material | Galvanised Steel | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | No | |
| Overall Length | 18mm | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Blanking Plug | ||
Connection Size G 1/2 | ||
Thread Standard G | ||
Series FPT-S-RBI | ||
Connection Type Type G | ||
Head Type Hexagonal Socket | ||
Material Galvanised Steel | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals No | ||
Overall Length 18mm | ||
- COO (Country of Origin):
- DE
The Aventics FPT series blanking screw with 16 bar maximum working pressure.
Seal material is polyvinyl chloride
0 to 16 bar Working pressure
Related links
- EMERSON – AVENTICS G Galvanised Steel Blanking Plug
- Festo G Galvanised Steel Blanking Plug
- EMERSON – AVENTICS M5 Galvanised Steel Blanking Plug
- Festo Galvanised Steel Blanking Plug
- Festo Metric Galvanised Steel Blanking Plug
- Festo NPT Galvanised Steel Blanking Plug
- Festo G Steel Blanking Plug
- ifm electronic G Stainless Steel Blanking Plug
