Norgren Fluid System Connector BSP Brass Plug Fitting
- RS Stock No.:
- 218-0081
- Mfr. Part No.:
- 150050018
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€11.00
(exc. VAT)
€13.53
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €11.00 | €2.20 |
| 5 - 9 | €10.73 | €2.146 |
| 10 + | €10.58 | €2.116 |
*price indicative
- RS Stock No.:
- 218-0081
- Mfr. Part No.:
- 150050018
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Plug Fitting | |
| Thread Standard | BSP | |
| Series | 15 and 16 Series | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| For Use With | Fluid System Connector | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Plug Fitting | ||
Thread Standard BSP | ||
Series 15 and 16 Series | ||
Material Brass | ||
Standards/Approvals RoHS | ||
For Use With Fluid System Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The IMI Norgren plug is made from nickel plated brass. It is corrosion resistant. It has operating temperature range from -18 to +70°C. Its operating pressure is from -0. 9 to 18bar.
Compact design
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Related links
- Norgren Fluid System Connector BSP Brass Plug Fitting
- Norgren Fluid System Connector BSP Nickel Plated Brass Plug Fitting
- Norgren Pneufit C for use with Fluid System Connector
- Norgren Nickel Plated Brass Plug Fitting
- Norgren M5 Nickel Plated Brass Plug Fitting
- Norgren 16005 Series Nickel Plated Brass Plug Fitting for 1/4 in G G
- SMC Metric Brass Plug Fitting
- SMC Polybutylene Terephthalate Brass Plug Fitting
