Norgren Fluid System Connector BSP Nickel Plated Brass Plug Fitting

Get a bulk buy discount

Add 5 more to save €1.05

View bulk pricing options

Subtotal (1 bag of 5 units)*

€10.57

(exc. VAT)

€13.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€10.57€2.114-
5 - 9€10.36€2.072€1.05
10 +€10.16€2.032€4.10

*price indicative

RS Stock No.:
218-0107
Mfr. Part No.:
160050038
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Plug Fitting

Thread Standard

BSP

Series

16005

Material

Nickel Plated Brass

Standards/Approvals

RoHS

For Use With

Fluid System Connector

RoHS Status: Exempt

COO (Country of Origin):
IT
The IMI Norgren plug with flange - spanner, this is made from nickel plated brass. It has copper seal. It is corrosion resistant. It has operating temperature range from -18 to +70°C. Its operating pressure is from -0. 9 to +18bar.

Compact design

Medium is compressed air and fluid compatible with sealing materials

Suitable for vacuum applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy