EMERSON – AVENTICS G Galvanised Steel Blanking Plug

Subtotal (1 bag of 25 units)*

€44.08

(exc. VAT)

€54.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€44.08€1.763

*price indicative

RS Stock No.:
257-7252
Mfr. Part No.:
1823462028
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Connection Size

G 1/8-G 1

Product Type

Blanking Plug

Thread Standard

G

Series

FPT-S-RBI

Head Type

Hexagonal Socket

Material

Galvanised Steel

Connection Type

Metric

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Overall Length

11mm

COO (Country of Origin):
DE
The Aventics FPT series blanking screw with 16 bar maximum working pressure.

Seal material is polyvinyl chloride

0 to 16 bar Working pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy