Festo M12 x 1 Polyamide Blanking Plug
- RS Stock No.:
- 273-9669
- Mfr. Part No.:
- NECU-S-M12G4-HX-Q7
- Manufacturer:
- Festo
Subtotal (1 unit)*
€20.32
(exc. VAT)
€24.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.32 |
*price indicative
- RS Stock No.:
- 273-9669
- Mfr. Part No.:
- NECU-S-M12G4-HX-Q7
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M12 x 1 | |
| Product Type | Blanking Plug | |
| Thread Standard | M12 x 1 | |
| Series | NECU | |
| Material | Polyamide | |
| Connection Type | 4-Pin A-coded, Insulation Displacement Connector, M12X1 Straight Plug | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | c UL us (OL), EN 61984, VDMA24364-B2-L, EN 61076-2-101, RoHS | |
| Model Number | 564947 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M12 x 1 | ||
Product Type Blanking Plug | ||
Thread Standard M12 x 1 | ||
Series NECU | ||
Material Polyamide | ||
Connection Type 4-Pin A-coded, Insulation Displacement Connector, M12X1 Straight Plug | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals c UL us (OL), EN 61984, VDMA24364-B2-L, EN 61076-2-101, RoHS | ||
Model Number 564947 | ||
- COO (Country of Origin):
- DE
The Festo Plug housing is made from PA and die cast zinc with nickel plated. The plug has 4 pin, A coded M12 x 1 straight plug and made from bronze material electrical contact and permissible insulating sheath are made from PVC material. It supports class 1 corrosion resistance CRC class.
RoHS compliant
c UL us Recognized
Low corrosion stress
IP65 and IP67 degree of protection
EN 61076 2 101 and EN 61984 standard
