Festo Polyamide Blanking Plug
- RS Stock No.:
- 273-9671
- Mfr. Part No.:
- NECU-S-M8G4-HX
- Manufacturer:
- Festo
Subtotal (1 unit)*
€17.56
(exc. VAT)
€21.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.56 |
*price indicative
- RS Stock No.:
- 273-9671
- Mfr. Part No.:
- NECU-S-M8G4-HX
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M8 x 1 | |
| Product Type | Blanking Plug | |
| Series | NECU | |
| Connection Type | 4 Pin, Insulation Displacement Connector, M8X1 Straight Plug | |
| Material | Polyamide | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61076-2-104 EN 61984, VDMA24364-B2-L, RoHS, c UL us (OL) | |
| Model Number | 562025 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M8 x 1 | ||
Product Type Blanking Plug | ||
Series NECU | ||
Connection Type 4 Pin, Insulation Displacement Connector, M8X1 Straight Plug | ||
Material Polyamide | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61076-2-104 EN 61984, VDMA24364-B2-L, RoHS, c UL us (OL) | ||
Model Number 562025 | ||
- COO (Country of Origin):
- DE
The Festo Plug housing is made from PA and die cast zinc with nickel plated. The plug has 4 pin, M8 x 1 straight plug and made from bronze material electrical contact and permissible insulating sheath are made from PP, PVC TPE E material. It supports class 1 corrosion resistance CRC class.
RoHS compliant
c UL us Recognized
Low corrosion stress
IP65 and IP67 degree of protection
EN 61076 2 101 and EN 61984 standard
Related links
- Festo M12 x 1 Polyamide Blanking Plug
- Festo Polyamide Tubing Plug
- Festo NECU Plug, 1068198
- Festo Polyamide Blanking Plug
- Festo G Polyamide Blanking Plug
- Festo NETC Series Ethylene Propylene Diene Monomer, Polyamide Blanking Plug
- Festo Adapter For Use With Self-Assembly
- Flexicon Black Polyamide 6, Black IP67 rating
