Subtotal (1 unit)*
€5.61
(exc. VAT)
€6.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.61 |
*price indicative
- RS Stock No.:
- 282-7386
- Mfr. Part No.:
- 19063
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plug Fitting | |
| Series | 1906 | |
| Standards/Approvals | LRQA, NF ISO 6150B | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plug Fitting | ||
Series 1906 | ||
Standards/Approvals LRQA, NF ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Threaded male quick end fitting with a 3/8 inch threaded connection and an 6 mm fitting is designed for efficient and secure fluid connections.
Quick connectors for couplers
Compliance to NF ISO 6150B
