Festo G Nickel Plated Brass Adapter
- RS Stock No.:
- 289-1855
- Mfr. Part No.:
- NPFC-E1-2G12-FM
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
€36.72
(exc. VAT)
€45.17
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.72 | €3.672 |
*price indicative
- RS Stock No.:
- 289-1855
- Mfr. Part No.:
- NPFC-E1-2G12-FM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Thread Standard | G | |
| Series | NPFC | |
| Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS-compliant, VDMA24364-B1/B2-L, ISO 8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Thread Standard G | ||
Series NPFC | ||
Material Nickel Plated Brass | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS-compliant, VDMA24364-B1/B2-L, ISO 8573-1:2010 | ||
- COO (Country of Origin):
- IT
Festo NPFC Series Adapter, 1/2in Thread size, G 1/2 Thread Standard - NPFC-E1-2G12-FM, Numeric Part Number:8030301
This adaptor serves as a high-quality extension accessory designed for industrial applications. Constructed from nickel-plated brass, it effectively connects using G 1/2 threaded connections and measures an outer diameter of 25mm with an overall length of 35mm. This component is suitable for a wide range of operating pressures and maintains performance in diverse environments.
Features & Benefits
• Suitable for operating pressures from -0.95 bar to 50 bar
• Compatible with compressed air as per ISO 8573-1:2010
• Each pack contains ten units for convenience and efficiency
Applications
• Used for pneumatic connections in automation systems
• Ideal for extending existing threaded connections in machinery
• Utilised in compressed air systems requiring robust materials
• Applied in mechanical and electrical equipment setups
What specific materials are used in the construction of this adaptor?
The adaptor is made from nickel-plated brass, which provides durability and resistance to corrosion, making it ideal for various operating environments.
How does the adaptor perform under varying environmental conditions?
It maintains functionality in a temperature range of -20°C to 150°C, making it versatile for indoor and outdoor applications in different climates.
What are the advantages of using this adaptor in an industrial setting?
The ability to withstand pressures from -0.95 bar to 50 bar allows it to be effective in high-demand environments, ensuring reliable performance in pneumatic systems.
Related links
- Festo G Nickel Plated Brass Adapter
- Festo NPFC Series Nickel Plated Brass Adapter
- Festo G Nickel Nickel Plated Brass Extension
- Festo G Nickel Plated Brass Blanking Plug
- Festo NPFC Series G 1/4, G
- Festo NPFC Series G, Metric
- Festo NPFC Series G
- Thomas & Betts Nickel Plated Brass 50 mm Nominal Size Nickel Plated Brass, Metallic IP66 rating
