SMC AS Series Speed Controller R
- RS Stock No.:
- 210-058
- Mfr. Part No.:
- AS2301F-02-06S
- Manufacturer:
- SMC
Image representative of range
Get a bulk buy discount
Add 5 more to save €4.30
View bulk pricing optionsSubtotal (1 unit)*
€14.56
(exc. VAT)
€17.91
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.56 | - |
| 5 - 9 | €13.70 | €4.30 |
| 10 + | €13.14 | €14.20 |
*price indicative
- RS Stock No.:
- 210-058
- Mfr. Part No.:
- AS2301F-02-06S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Soft Nylon, PUR, Electroless Nickel Plated, Nylon, Brass, Zinc Chromate Plated (Lock Nut) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS Symbol | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Material Soft Nylon, PUR, Electroless Nickel Plated, Nylon, Brass, Zinc Chromate Plated (Lock Nut) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS Symbol | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
Flow regulators, AS_301F series
Flow regulators with one-touch connections.
Stainless steel series.
Straight version.
Exhaust adjustment.
For nylon or polyurethane pipes.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller R
- SMC AS Series Speed Controller, Threaded R Threaded
- SMC AS Series Elbow Type/Universal Type Speed Controller R
- SMC AS Series Speed Controller R Tube
- SMC AS Series Speed Controller, Threaded R
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS-FS Series Elbow Type Speed Controller, Threaded R Tube
