SMC AS Series Speed Controller R Tube

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€25.91

(exc. VAT)

€31.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€25.91-
5 - 9€24.375%
10 +€23.389%

*price indicative

RS Stock No.:
210-402
Mfr. Part No.:
ASD330F-01-06S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Outlet Connection Type

Tube

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Material

Polyoxymethylene, Nitrile Rubber (NBR), PBT, Brass, Stainless Steel, Polypropylene

Maximum Operating Temperature

60°C

Standards/Approvals

UL Standard V-0

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

RoHS Status: Exempt

Dual-speed controller series ASD


Dual-speed flow regulators with one-touch connections.

Resin body.

Straight version.

Flow regulation in both directions.

360° pipe connection

For nylon or polyurethane tubing.

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy