SMC AS-FM Series Speed Controller R
- RS Stock No.:
- 210-812
- Mfr. Part No.:
- AS2201FM-01-06S
- Manufacturer:
- SMC
Image representative of range
Get a bulk buy discount
Add 5 more to save €4.60
View bulk pricing optionsSubtotal (1 unit)*
€15.45
(exc. VAT)
€19.00
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.45 | - |
| 5 - 9 | €14.53 | €4.60 |
| 10 + | €13.94 | €15.10 |
*price indicative
- RS Stock No.:
- 210-812
- Mfr. Part No.:
- AS2201FM-01-06S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Series | AS-FM | |
| Inlet Thread Standard | R | |
| Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Series AS-FM | ||
Inlet Thread Standard R | ||
Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Low speed flow regulators series AS-FM
Flow regulators with one-touch connections.
Resin body.
Elbow version.
Adjustment at exhaust.
Accepts nylon or polyurethane pipes.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS-FM Series Speed Controller R
- SMC AS Series Speed Controller R
- SMC AS Series Speed Controller R Tube
- SMC AS-FS Series Speed Controller, Threaded R Tube
- SMC AS-FM Series One-Touch Fitting Fitting Socket
- SMC AS-FS Series Speed Controller Elbow R, Outlet Female Tube
- SMC AS Series Speed Controller, Threaded R Threaded
- SMC AS Series Elbow Type/Universal Type Speed Controller R
