SMC AS Series Speed Controller R
- RS Stock No.:
- 210-777
- Mfr. Part No.:
- AS2201FG-01-06
- Manufacturer:
- SMC
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.47
(exc. VAT)
€27.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.47 |
| 5 - 9 | €21.14 |
| 10 + | €20.24 |
*price indicative
- RS Stock No.:
- 210-777
- Mfr. Part No.:
- AS2201FG-01-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel, PBT, Steel, Nitrile Rubber (NBR), Zinc Chromated, Electroless Nickel Plated, Polypropylene, Zinc Alloy, Polyoxymethylene, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Standard V-0 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel, PBT, Steel, Nitrile Rubber (NBR), Zinc Chromated, Electroless Nickel Plated, Polypropylene, Zinc Alloy, Polyoxymethylene, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Standard V-0 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Speed controller AS-FG series, Stainless, Elbow
Flow regulators with one-touch connections.
Stainless steel / metal / PBT (see "Body Material" for specific data)
Straight version.
Exhaust adjustment.
For nylon or polyurethane tubing.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller R
- SMC AS-FG Series Speed Controller R
- SMC AS Series Speed Controller R Tube
- SMC AS Series Speed Controller Speed Controller R 1/4 in One-touch Fitting 10 mm
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller R 1/8 in Tube 4 mm
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
