SMC AS-FG Series Speed Controller R
- RS Stock No.:
- 209-957
- Mfr. Part No.:
- AS2201FG-02-06
- Manufacturer:
- SMC
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€26.14
(exc. VAT)
€32.15
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.14 | - |
| 5 - 9 | €24.60 | 5% |
| 10 + | €23.59 | 9% |
*price indicative
- RS Stock No.:
- 209-957
- Mfr. Part No.:
- AS2201FG-02-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Series | AS-FG | |
| Inlet Thread Standard | R | |
| Standards/Approvals | EN 60068-2-5:2010 Procedure B, EN 60998-1:2004, UL94 V2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Series AS-FG | ||
Inlet Thread Standard R | ||
Standards/Approvals EN 60068-2-5:2010 Procedure B, EN 60998-1:2004, UL94 V2 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Speed controller AS-FG series, Stainless, Elbow
Flow regulators with one-touch connections.
Stainless steel / metal / PBT (see "Body Material" for specific data)
Straight version.
Exhaust adjustment.
For nylon or polyurethane tubing.
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Speed Controller R
- SMC AS-FS Series Elbow Type Speed Controller R Tube
- SMC Speed Controller Series Speed Controller Speed Controller Threaded 1/4 in, Outlet Female Push-in R 6
- SMC AS Series Speed Controller Speed Controller R 1/4 in One-touch Fitting 10 mm
- SMC AS-FG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS-FG Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS FG Series Speed Controller Speed Controller, 10-AS3201F-03-08SA 23 mm 19 mm
- SMC AS-FG Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
